Arrow Electronic Components Online
SFM3200|SENSRION|simage
SFM3200|SENSRION|limage
Flow Controllers and Flow Meters

SFM3200

Flowmeter 5VDC 1.07bar 250slm Air/N2/O2/Non-Aggressive Gas

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Flowmeter
  • Media
    Air|N2|O2|Non-Aggressive Gas
  • Maximum Working Pressure
    1.07bar
  • Typical Burst Pressure
    0.78bar
  • Flow Rate
    250slm(Max)
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Display Option
    No
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    <30
  • Product Length (mm)
    73
  • Product Depth (mm)
    25.8
  • Product Height (mm)
    26.2

Documentation and Resources

Datasheets
Design resources