Arrow Electronic Components Online
SFM3119240CL|SENSRION|simage
SFM3119240CL|SENSRION|limage
Flow Controllers and Flow Meters

SFM3119-240-CL

Flowmeter 3.3VDC 1.3bar 240slm Air/O2

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.80.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Flowmeter
  • Media
    Air|O2
  • Maximum Working Pressure
    1.3bar
  • Typical Burst Pressure
    >1bar
  • Flow Rate
    240slm(Max)
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Display Option
    No
  • Minimum Operating Temperature (°C)
    5
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    57.5
  • Product Depth (mm)
    27.5
  • Product Height (mm)
    29.4

Documentation and Resources

Datasheets
Design resources