Arrow Electronic Components Online
SFM3100VC|SENSRION|simage
SFM3100VC|SENSRION|limage
Flow Controllers and Flow Meters

SFM3100-VC

Flowmeter 5VDC 1.07bar 240slm Air/N2/O2/Non-Aggressive Gas

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Type
    Flowmeter
  • Media
    Air|N2|O2|Non-Aggressive Gas
  • Maximum Working Pressure
    1.07bar
  • Typical Burst Pressure
    >1bar
  • Flow Rate
    240slm(Max)
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Display Option
    No
  • Media Minimum Temperature (°C)
    5
  • Media Maximum Temperature (°C)
    60
  • Minimum Operating Temperature (°C)
    5
  • Maximum Operating Temperature (°C)
    60
  • Product Length (mm)
    57.5
  • Product Depth (mm)
    27.54
  • Product Height (mm)
    32.44

Documentation and Resources

Datasheets
Design resources