Arrow Electronic Components Online
SFM12502SDA|SAMTEC|simage
SFM12502SDA|SAMTEC|limage
Connector Headers and PCB Receptacles

SFM-125-02-S-D-A

Conn Socket Strip RCP 50 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Left Key
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.7/Contact
  • Maximum Voltage Rating
    354VDC|250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    10000
  • Packaging
    Tube
  • Product Length (mm)
    34.92
  • Product Depth (mm)
    4.19
  • Product Height (mm)
    4.7
  • Tradename
    TIGER EYE™
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources