Connector Headers and PCB Receptacles
SFM-125-01-S-D-A
Conn Socket Strip RCP 50 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Left Key
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.7/Contact
Maximum Voltage Rating
354VDC|250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10000
Packaging
Tube
Product Length (mm)
35.69
Product Depth (mm)
3.68
Product Height (mm)
4.57
Tradename
TIGER EYE™
Contact Plating Thickness
(0.762/1.27)um
Tail Length (mm)
3.05
Mounting
Through Hole

