Connector Headers and PCB Receptacles
SFM-105-02-S-D-LC-K-TR
Conn Socket Strip RCP 10 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Left Key
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.7/Contact
Maximum Voltage Rating
354VDC|250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10000
Packaging
Tape and Reel
Product Length (mm)
10.29
Product Depth (mm)
4.19
Product Height (mm)
4.7
Tradename
TIGER EYE™
Mounting
Surface Mount
Order Quantity

