Arrow Electronic Components Online
SFH628A3X017|VISHAY|limage
SFH628A3X017|VISHAY|simage
Transistor and Photovoltaic Output Photocouplers

SFH628A-3X017

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    AC
  • Output Device
    Transistor
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    4420
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Collector-Emitter Voltage (V)
    55
  • Maximum Current Transfer Ratio (%)
    320
  • Standard
    VDE|UL|IEC|FIMKO|EN|DIN|cUL|CQC|BSI
  • Maximum Collector Current (mA)
    50
  • Maximum Collector-Emitter Saturation Voltage (mV)
    400
  • Maximum Power Dissipation (mW)
    150
  • Typical Forward Voltage (V)
    1.1
  • Maximum Forward Current (mA)
    ±50
  • Minimum Current Transfer Ratio (%)
    100
  • Current Transfer Ratio Test Current (mA)
    ±1
  • Typical Rise Time (us)
    3.5
  • Typical Fall Time (us)
    5
  • Mounting
    Surface Mount
  • Package Height
    3.81(Max)
  • Package Width
    6.81(Max)
  • Package Length
    4.83(Max)
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources