Transistor and Photovoltaic Output Photocouplers
SFH628A-2X016
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Output Type
DC
Input Type
AC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
4420
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
55
Maximum Current Transfer Ratio (%)
200
Standard
BSI|CQC|cUL|DIN|EN|FIMKO|IEC|UL|VDE
Maximum Collector Current (mA)
100
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
150
Typical Forward Voltage (V)
1.1
Maximum Rise Time (us)
3.5
Maximum Fall Time (us)
5
Maximum Forward Current (mA)
50
Minimum Current Transfer Ratio (%)
63
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
3.5
Typical Fall Time (us)
5
Mounting
Through Hole
Package Height
3.81(Max)
Package Width
6.81(Max)
Package Length
4.83(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole

