Transistor and Photovoltaic Output Photocouplers
SFH6286-3T
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
VishayProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
AC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
4420
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
55
Maximum Current Transfer Ratio (%)
320
Standard
BSI|CQC|cUL|FIMKO|IEC|UL
Maximum Collector Current (mA)
100
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
150
Typical Forward Voltage (V)
1.1
Maximum Rise Time (us)
3.5
Maximum Fall Time (us)
5
Maximum Forward Current (mA)
50
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
3.5
Typical Fall Time (us)
5
Mounting
Surface Mount
Package Height
3.81(Max)
Package Width
6.81(Max)
Package Length
4.83(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

