Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
860
Intensity
270mW/sr
Viewing Angle (°)
20
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
12
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
10
Test Current (mA)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Height
4.8(Max)
Package Width
6(Max)
Package Length
7.7(Max)
PCB changed
2
Supplier Package
SMR
Pin Count
2

