Arrow Electronic Components Online
SFH4045N|AMSOSRAM|simage
SFH4045N|AMSOSRAM|limage
Infrared Emitters

SFH 4045N

Infrared Emitter 950nm 90mW/sr Circular Top Mount 2-Pin SMD T/R

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    950
  • Intensity
    90mW/sr
  • Luminous Flux
    40mW
  • Viewing Angle (°)
    18
  • Maximum Forward Voltage (V)
    2
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    70
  • Test Current (mA)
    70
  • Maximum Power Dissipation (mW)
    140
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Height
    2.75(Max)
  • Package Width
    1.3(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources