Arrow Electronic Components Online
SFH31023|AMSOSRAM|simage
SFH31023|AMSOSRAM|limage
Phototransistors

SFH 310-2/3

Phototransistor Chip Silicon 880nm 2-Pin T-1

ams OSRAM
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    SFH 310-2/3
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Phototransistor Type
    Phototransistor
  • Lens Shape Type
    Domed
  • Material
    Silicon
  • Number of Channels per Chip
    1
  • Polarity
    NPN
  • Half Intensity Angle Degrees (°)
    50
  • Viewing Orientation
    Top View
  • Peak Wavelength (nm)
    880
  • Maximum Rise Time (ns)
    5000/8000
  • Maximum Fall Time (ns)
    5000/8000
  • Maximum Light Current (uA)
    3000/4800
  • Maximum Collector Current (mA)
    50
  • Maximum Dark Current (nA)
    50
  • Maximum Collector-Emitter Voltage (V)
    35
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.15
  • Maximum Power Dissipation (mW)
    165
  • Fabrication Technology
    NPN Transistor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Diameter
    3.4(Max) mm
  • Mounting
    Through Hole
  • Package Height
    4.8(Max) mm
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources