Arrow Electronic Components Online
SFF8513M111322EN|FORMERIC|simage
SFF8513M111322EN|FORMERIC|limage
Fiber Optic Transceivers

SFF-8513-M1113-22E-N

TX/RX Optical Fiber 155Mbps 10-Pin

Formerica Optoelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    Laser
  • Fiber Mode
    Multi Mode
  • Connector Type
    LC
  • Maximum Data Rate
    155Mbps
  • Peak Wavelength (nm)
    850/1600(Max)
  • Form Factor
    SFF
  • Rise Time (ns)
    2(Max)
  • Maximum Fall Time (ns)
    2
  • Average Optical Output Power (dBm)
    -6.5 to -4
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    9.8
  • Package Width
    13.3
  • Package Length
    48.7
  • PCB changed
    10
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources