Product Technical Specifications
ECCN (US)
3A991b.1.a.
Part Status
LTB
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NAND
Chip Density (bit)
40G
Boot Block
Yes
Number of Bits/Word (bit)
1/4/8
Number of Words
40G/10G/5G
Programmability
Yes
Timing Type
Synchronous
Interface Type
Serial e-MMC
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
108(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Mounting
Surface Mount
Package Width
11.5
Package Length
13
PCB changed
153
Supplier Package
BGA
Pin Count
153
Order Quantity