Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Card
CompactFlash
Chip Density (byte)
256M
Programmability
Yes
Interface Type
ATA/IDE
Minimum Operating Supply Voltage (V)
2.97|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.63|5.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Socket
Package Height
3.93
Package Width
36.4
Package Length
42.8
PCB changed
50
Pin Count
50
Order Quantity

