Arrow Electronic Components Online
SFCF0128H1BK1MTIMS553SMA|SWISSBIT|simage
SFCF0128H1BK1MTIMS553SMA|SWISSBIT|limage
Flash Cards

SFCF0128H1BK1MT-I-MS-553-SMA

Flash Card 128M-byte 3.3V/5V CompactFlash 50-Pin

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Card
    CompactFlash
  • Chip Density (byte)
    128M
  • Programmability
    Yes
  • Interface Type
    ATA/IDE
  • Minimum Operating Supply Voltage (V)
    2.97|4.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.63|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Socket
  • Package Height
    3.93
  • Package Width
    36.4
  • Package Length
    42.8
  • PCB changed
    50
  • Pin Count
    50
Order Quantity

Documentation and Resources

Datasheets
Design resources