Arrow Electronic Components Online
Flash Cards

SFCA120GH3AA2TO-I-HC-226-STD

Flash Card 120G-byte 3.3V CFast

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Card
    CFast
  • Chip Density (byte)
    120G
  • Programmability
    Yes
  • Interface Type
    SATA
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Read Speed (MBps)
    520
  • Maximum Operating Temperature (°C)
    85
  • Maximum Write Speed (MBps)
    180
  • Supplier Temperature Grade
    Industrial
  • Package Height
    3.6
  • Package Width
    36.4
  • Package Length
    42.8

Documentation and Resources

Datasheets
Design resources