Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Card
CFast
Chip Density (byte)
60G
Programmability
Yes
Interface Type
SATA
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Package Height
3.6
Package Width
36.4
Package Length
42.8