Arrow Electronic Components Online
SFC6000D20SLM|SENSRION|simage
SFC6000D20SLM|SENSRION|limage
Flow Controllers and Flow Meters

SFC6000D-20SLM

Mass Flow Controller 24VDC 10bar 20slm Air/O2/N2/Ar/CO2/N2O

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.10.20.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Mass Flow Controller
  • Media
    Air|O2|N2|Ar|CO2|N2O
  • Maximum Working Pressure
    10bar
  • Flow Rate
    20slm(Max)
  • Media Path Material
    Stainless Steel
  • Operating Supply Voltage Range (VDC)
    24(Typ)
  • Repeatability (%)
    ±0.2
  • Display Option
    No
  • Media Minimum Temperature (°C)
    5
  • Media Maximum Temperature (°C)
    50
  • Minimum Operating Temperature (°C)
    5
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    101.63
  • Product Depth (mm)
    20
  • Product Height (mm)
    44.7

Documentation and Resources

Datasheets
Design resources