Arrow Electronic Components Online
SFC37T40K391BF|CORNELL|simage
SFC37T40K391BF|CORNELL|limage
Capacitor Film

SFC37T40K391B-F

Cap Film 40uF 370VAC PP 10%( 73.91 X 48.51 X 99.31mm) Bracket Mount Lug Aluminum Oval Can 70°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Run and Power Supply
  • Capacitance Value
    40uF
  • Tolerance
    10%
  • Voltage
    370VAC
  • Dielectric
    PP
  • Construction
    Aluminum Oval Can
  • Mounting
    Bracket Mount
  • Termination Style
    Lug
  • Size (mm)
    73.91 X 48.51 X 99.31
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    73.91
  • Product Depth (mm)
    48.51
  • Product Height (mm)
    99.31

Documentation and Resources

Datasheets
Design resources