Arrow Electronic Components Online
SFB0412VHF00|DELTA|simage
SFB0412VHF00|DELTA|limage
Blowers and Fans

SFB0412VH-F00

DC Blower Centrifugal Ball Bearing 12V 7V to 12.6V 90.99CFM 67dB

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.90.10.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 12.6
  • Line Current (A)
    4.6
  • Power Rating (W)
    55.2
  • Typical Speed (r/min)
    5300
  • Maximum Airflow (CFM)
    90.99
  • Maximum Pressure
    2.694inH2O
  • Noise Level (dB)
    67
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    195.15
  • Product Depth (Metric) (mm)
    108.6
  • Product Height (Metric) (mm)
    33

Documentation and Resources

Datasheets
Design resources