Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.30
Automotive
No
PPAP
No
Type
Motor Run
Capacitance Value
1uF
Tolerance
10%
Voltage
660VAC
Dielectric
PP
Construction
Aluminum Oval Can
Mounting
Bracket Mount
Termination Style
Dual Quick Connect
Size (mm)
54.86 X 33.27 X 55.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
54.86
Product Depth (mm)
33.27
Product Height (mm)
55.63
Order Quantity

