Arrow Electronic Components Online
SFA44T7.5K288BF|CORNELL|simage
SFA44T7.5K288BF|CORNELL|limage
Capacitor Film

SFA44T7.5K288B-F

Cap Film 7.5uF 440V PP 10%( 54.86 X 33.27 X 73.15mm) Bracket Mount Aluminum Oval Can 70°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Run
  • Capacitance Value
    7.5uF
  • Tolerance
    10%
  • Voltage
    440VDC
  • Dielectric
    PP
  • Construction
    Aluminum Oval Can
  • Mounting
    Bracket Mount
  • Termination Style
    Dual Quick Connect
  • Size (mm)
    54.86 X 33.27 X 73.15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    54.86
  • Product Depth (mm)
    33.27
  • Product Height (mm)
    73.15
Order Quantity

Documentation and Resources

Datasheets
Design resources