Arrow Electronic Components Online
SF98116000|SVMICRO|limage
SF98116000|SVMICRO|simage
Reduced Price
Connector RF

SF9811-6000

Conn BMZ 0Hz to 12GHz 50Ohm Compression ST Cable Mount PL Gold Over Nickel Tray

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BMZ
  • Gender
    PL
  • Termination Method
    Compression
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 12G
  • Impedance (Ohm)
    50
  • Mating System
    Push On
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Diameter (mm)
    7.99
  • Product Length (mm)
    25.22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources