Arrow Electronic Components Online
SF931160097|SVMICRO|simage
SF931160097|SVMICRO|limage
Connector Accessories

SF9311-60097

Connector Accessories Daughtercard Right Angle Stainless Steel VITA 67.3 Bag

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Custom
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughtercard
  • Connector Type
    Connector Backplane
  • Body Orientation
    Right Angle
  • Material
    Stainless Steel
  • VITA Standard
    VITA 67.3
  • Product Length (mm)
    25.91
  • Product Depth (mm)
    19.81
  • Product Height (mm)
    12.64

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources