Arrow Electronic Components Online
SF540S11SK11SK24IN|HUBER_SU|simage
SF540S11SK11SK24IN|HUBER_SU|limage
Cable Assembly Coaxial

SF540S/11SK/11SK/24IN

Cable Assembly Coaxial 0.61m 2.92mm to 2.92mm PL-PL

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    2.92mm
  • Connector Type B
    2.92mm
  • Cable Length (m)
    0.61
  • Maximum Outer Diameter (mm)
    6.4
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources