Arrow Electronic Components Online
SF45326009|SVMICRO|simage
SF45326009|SVMICRO|limage
Connector RF

SF4532-6009

Conn TNC Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Over Nickel Bag

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TNC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 18G
  • Maximum Insertion Loss (dB)
    0.198
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Diameter (mm)
    17.45
  • Product Length (mm)
    35.56
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources