Arrow Electronic Components Online
SF428212EPG3ES|SWTCHCRF|simage
SF428212EPG3ES|SWTCHCRF|limage
Connector Circular

SF4282-12EPG-3ES

Conn Circular PIN 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port MULTI-CON-X®

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Tradename
    MULTI-CON-X®
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    PIN
  • Termination Method
    Solder Cup
  • Wire Size (AWG)
    20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    5.6
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Mating Style
    Threaded
  • Product Length (mm)
    27.9

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources