Arrow Electronic Components Online
SF2PLUSDEVKIT|ARWDEVTL|limage
SF2PLUSDEVKIT|ARWDEVTL|simage
Top Searched
Embedded System Development Boards and Kits

SF2PLUS-DEV-KIT

Development kit with Microsemi M2S010 SoC FPGA, ZL38051 audio processor and power management ICs

Arrow Development Tools
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    M2S-FG484
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    64MB
  • Program Memory Size
    512KB/16MB
  • Program Memory Type
    SPI Flash
  • USB
    1
  • Ethernet
    1
  • SPI
    2
  • UART
    2
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources