Arrow Electronic Components Online
SF2DDC24V|PANASONI|limage
SF2DDC24V|PANASONI|simage
Power Relays

SF2D-DC24V

Power Relay 24VDC 6A DPST-NO/DPST-NC(53.3mm 25mm 16.5mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO|DPST-NC
  • Contact Form
    2 Form A|2 Form B
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    20.8
  • Coil Resistance (Ohm)
    1.152K
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    440
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    6
  • Operate Time (ms)
    30
  • Release Time (ms)
    15
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    38
  • Product Length (mm)
    53.3
  • Product Depth (mm)
    25
  • Product Height (mm)
    16.5

Documentation and Resources

Datasheets
Design resources