Connector RF
SF2991-6002
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4010
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Maximum Insertion Loss (dB)
0.212
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Diameter (mm)
12.7
Product Length (mm)
22.22
Mounting
Panel Mount
Order Quantity

