Connector RF
SF2921-61345
Conn SMA 0Hz to 27GHz 50Ohm Compression ST SMD RCP Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Compression
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 27G
Maximum Insertion Loss (dB)
0.127
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Length (mm)
9.63
Product Depth (mm)
5.64
Product Height (mm)
10.16
Mounting
Surface Mount

