Arrow Electronic Components Online
SF2921613452S|SVMICRO|limage
SF2921613452S|SVMICRO|simage
Connector RF

SF2921-61345-2S

Conn SMA 0Hz to 27GHz 50Ohm Compression ST SMD RCP Gold Over Nickel Tray

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Termination Method
    Compression
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 27G
  • Maximum Insertion Loss (dB)
    0.127
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tray
  • Product Length (mm)
    9.63
  • Product Depth (mm)
    9.63
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources