Arrow Electronic Components Online
SF242310B41|SANDENKI|originalImage
SF242310B41|SANDENKI|simage
Stepper Motors

SF2423-10B41

Stepper Motors Bipolar Square 24V 1A 5.2Ohm 0.344oz.in² 0.56 1.8° 1Shaft

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    1
  • Motor Voltage (V)
    24
  • Winding Resistance (Ohm)
    5.2
  • Holding Torque (N.m)
    0.56
  • Steps per Revolution
    200
  • Rotor Inertia
    0.344oz.in²
  • Configuration
    Bipolar
  • Step Angle (°)
    1.8
  • Motor Shape
    Square
  • Number of Terminals
    4
  • Number of Shafts
    1
  • Number of Phases
    2
  • Inductance per Phase (mH)
    12.5
  • Insulation Class
    B
  • Mounting Hole Spacing (mm)
    31
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Frame Size (NEMA)
    42
  • Shaft Diameter (mm)
    5
  • Shaft Length (mm)
    22.5
  • Body Length (mm)
    48
  • Weight (g)
    380
  • Product Length (mm)
    42
  • Product Depth (mm)
    72
  • Product Height (mm)
    48

Documentation and Resources

Datasheets
Design resources