Programmable Logic Development Boards and Kits
SF2-STARTER-KIT
M2S060-FGG484 FPGA Starter Kit 142MHz 64MB RAM 16MB SPI Flash
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.d.
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
M2S060-FGG484
Supported Device Technology
FPGA
Program Memory Size
16MB
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
RAM Size
64MB
JTAG Support
Yes
UART
1
SPI
1
I2C
1
USB
2
Ethernet
1
Audio Interfaces
No
Push Buttons and Switches
2
Number of LEDs
4
Development Software
Libero SoC v11.0
Operating Systems
Linux Kernel v2.6.33
Linux
Linux Kernel v2.6.33

