Arrow Electronic Components Online
SF17506101|SVMICRO|simage
SF17506101|SVMICRO|limage
Connector RF

SF1750-6101

Conn BMA 0Hz to 18GHz 50Ohm ST Flange Mount RCP Gold Over Nickel Tray

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BMA
  • Gender
    RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 18G
  • Maximum Insertion Loss (dB)
    0.14
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    5000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tray
  • Product Length (mm)
    27.44
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    12.7
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources