Reduced Price
Connector RF
SF1521-60070-1S
Conn 2.92mm 0Hz to 40GHz 50Ohm Compression ST SMD RCP Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
2.92mm
Gender
RCP
Termination Method
Compression
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 40G
Maximum Insertion Loss (dB)
0.25
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Height (mm)
9.6
Mounting
Surface Mount
Order Quantity

