Connector RF
SF1212-6001
Conn SMP 0Hz to 20GHz 50Ohm Solder RA Thru-Hole PL Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMP
Gender
PL
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 20G
Maximum Insertion Loss (dB)
0.37
Impedance (Ohm)
50
Mating Cycle (Cycles)
1000
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Depth (mm)
8.13
Product Height (mm)
4.37
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

