Reduced Price
Connector RF
SF1211-66214
Conn SMP 0Hz to 40GHz 50Ohm Compression ST SMD PL Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMP
Gender
PL
Termination Method
Compression
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 40G
Maximum Insertion Loss (dB)
0.37
Impedance (Ohm)
50
Mating System
Bayonet Lock
Mating Cycle (Cycles)
1000
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Length (mm)
5.64
Product Depth (mm)
7.77
Mounting
Surface Mount
Order Quantity

