Arrow Electronic Components Online
SF11896104|SVMICRO|limage
SF11896104|SVMICRO|simage
Connector RF

SF1189-6104

Conn SMA-BMZ Adapter 0Hz to 18GHz 50Ohm ST Flange Mount PL/RCP Gold Over Nickel Tray

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA-BMZ Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 18G
  • Maximum Insertion Loss (dB)
    0.12
  • Impedance (Ohm)
    50
  • Mating System
    Snap-On/Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    22.58
  • Product Depth (mm)
    5.59
  • Product Height (mm)
    15.85
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources