Arrow Electronic Components Online
SF11326037|SVMICRO|simage
SF11326037|SVMICRO|limage
Connector RF

SF1132-6037

Conn SMPM Adapter 0Hz to 18GHz 50Ohm ST PL/PL Gold Over Nickel VITA 67.1 Tray

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMPM Adapter
  • Gender
    PL/PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN/PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 18G
  • Maximum Insertion Loss (dB)
    0.127
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • VITA Standard
    VITA 67.1
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    18.8
  • Product Depth (mm)
    13.92
  • Product Height (mm)
    6.58
Order Quantity

Documentation and Resources

Datasheets
Design resources