Connector RF
SF1132-6036
Conn SMPM Adapter 0Hz to 26.5GHz 50Ohm ST PL/PL Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMPM Adapter
Gender
PL/PL
Body Orientation
Straight
Contact Gender
PIN/PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 26.5G
Maximum Insertion Loss (dB)
0.56
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Length (mm)
28.45
Product Depth (mm)
18.8
Product Height (mm)
6.58
Order Quantity

