Arrow Electronic Components Online
SF11226032|SVMICRO|simage
SF11226032|SVMICRO|limage
Reduced Price
Connector RF

SF1122-6032

Conn SMA-ZMA Adapter 0Hz to 12.4GHz 50Ohm ST PL/RCP Gold Over Nickel Tray

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA-ZMA Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 12.4G
  • Maximum Insertion Loss (dB)
    0.1
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tray
  • Product Diameter (mm)
    10.92
  • Product Length (mm)
    26.46

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources