Reduced Price
Connector RF
SF1122-6031
Conn SMA-ZMA Adapter 0Hz to 18GHz 50Ohm ST PL/RCP Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA-ZMA Adapter
Gender
PL/RCP
Body Orientation
Straight
Contact Gender
PIN/SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Maximum Insertion Loss (dB)
0.1
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Diameter (mm)
10.92
Product Length (mm)
26.46
Order Quantity

