Arrow Electronic Components Online
SF0929620002|SVMICRO|simage
SF0929620002|SVMICRO|limage
Fixed Attenuators

SF0929-6200-02

Attenuator 18GHz Tray

Amphenol SV Microwave
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Manufacture Type
    Attenuator
  • Connector Type
    SMA Plug(Male)/SMA Jack(Female)
  • Minimum Frequency (GHz)
    0
  • Maximum Frequency (GHz)
    18
  • Attenuation Tolerance (dB)
    ±0.3
  • Maximum VSWR
    1.35
  • Impedance (Ohm)
    50
  • Maximum Power Rating (W)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Stud
  • Package Height
    7.92
  • Package Width
    9.14
  • Package Length
    22.1(Max)

Documentation and Resources

Datasheets
Design resources