Product Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.80.70
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Module/IC Classification
Module
Manufacture Type
Attenuator
Connector Type
SMA Plug(Male)/SMA Jack(Female)
Minimum Frequency (GHz)
0
Maximum Frequency (GHz)
18
Attenuation Tolerance (dB)
±0.3
Maximum VSWR
1.35
Impedance (Ohm)
50
Maximum Power Rating (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Stud
Package Height
7.92
Package Width
9.14
Package Length
22.1(Max)
Order Quantity

