Arrow Electronic Components Online
SF3812SP125T2|BOURNS|limage
SF3812SP125T2|BOURNS|simage
Fuses

SF-3812SP125T-2

Fuse Chip Slow Blow Acting 1.25A 250V SMD Solder Pad 3812 10.1 X 3.1mm Ceramic T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Slow Blow
  • Application
    Charger|Battery Protection|Medical Equipment|Power Adapter|Power Board
  • Fuse Size (mm)
    10.1 X 3.1
  • Current Rating (A)
    1.25
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Breaking Capacity @ Rated Voltage (A)
    200@280VAC|200@250VAC|200@63VAC|250@250VAC|100@250VDC|100@125VDC|200@63VDC
  • Typical Melting I2t (A²S)
    4.52
  • Typical Cold Resistance (Ohm)
    0.105
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    3.1
  • Product Length (mm)
    10.1
  • Product Height (mm)
    3.1
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount
  • Package/Case
    3812

Documentation and Resources

Datasheets
Design resources