Arrow Electronic Components Online
SF2410SP200W2|BOURNS|simage
SF2410SP200W2|BOURNS|limage
Fuses

SF-2410SP200W-2

Fuse Chip Slow Blow Acting 2A 125V/250V SMD Solder Pad 2410 Copper T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Slow Blow
  • Application
    Industrial Equipment|Lighting System|Medical Equipment|Power Supply|White Goods
  • Fuse Size (mm)
    6.1 X 2.49 X 2.16
  • Current Rating (A)
    2
  • Maximum Voltage Rating (V)
    125|250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    125
  • Breaking Capacity @ Rated Voltage (A)
    100@250VAC
  • Typical Melting I2t (A²S)
    3
  • Typical Cold Resistance (Ohm)
    0.038
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    2.49
  • Product Length (mm)
    6.1
  • Product Height (mm)
    2.16
  • Fuse Material
    Copper
  • Mounting
    Surface Mount
  • Package/Case
    2410

Documentation and Resources

Datasheets
Design resources