Arrow Electronic Components Online
SF2410FP400T2|BOURNS|simage
SF2410FP400T2|BOURNS|limage
Fuses

SF-2410FP400T-2

Fuse Chip Fast Acting 4A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Fast
  • Application
    POE|POE+|Power Supply|White Goods|Game Console|LCD Backlight Inverter|LCD Monitor|Notebook|PC Server
  • Fuse Size (mm)
    6.1 X 2.6 X 2.6
  • Current Rating (A)
    4
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Breaking Capacity @ Rated Voltage (A)
    50@125VAC|50@125VDC|300@32VDC
  • Typical Melting I2t (A²S)
    3.9744
  • Typical Cold Resistance (Ohm)
    0.021
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    2.6
  • Product Length (mm)
    6.1
  • Product Height (mm)
    2.6
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount
  • Package/Case
    2410

Documentation and Resources

Datasheets
Design resources