Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Application
LCD Backlight Inverter|POE|Game Console|POE+|Power Supply|White Goods|LCD Monitor|Notebook|PC Server
Fuse Size (mm)
6.1 X 2.6 X 2.6
Current Rating (A)
0.315
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Breaking Capacity @ Rated Voltage (A)
50@125VAC|50@125VDC|300@32VDC
Typical Melting I2t (A²S)
0.1365
Typical Cold Resistance (Ohm)
0.843
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
2.6
Product Length (mm)
6.1
Product Height (mm)
2.6
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
2410
Order Quantity

